Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-7361
- Distrelec Article No.:
- 300-74-053
- Mfr. Part No.:
- C8025 CPR
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$708.20
(exc. GST)
$779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $7.082 | $708.20 |
*price indicative
- RS Stock No.:
- 288-7361
- Distrelec Article No.:
- 300-74-053
- Mfr. Part No.:
- C8025 CPR
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 7.5mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 7.5mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Voltage 500V | ||
- COO (Country of Origin):
- IT
The copper braided shielded cable provides excellent performance for various applications. With a flame-retardant PVC sheath and O.F.C. Red Copper shielding, this cable offers durability and reliability for your electrical needs.
Braided shielded cable with Black Soft Flame Retardant PVC Sheath for added safety
Coaxial Cross Section with 8x0.25 mm² O.F.C. Red Copper formation for optimal conductivity
Capacity Core/Core of 110 pF/mt and Core/Shield of 230 pF/mt for efficient signal transmission
Max Rated Voltage of 49 V for safe operation in different environments
Operative Temperature range of -15/+70°C for versatility in use
Related links
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.22 mm² White Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
