Tasker Multi-Core Industrial Cable 2 Pairs 0.22 mm² 100 m White Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-7353
- Distrelec Article No.:
- 300-70-482
- Mfr. Part No.:
- C295
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$150.30
(exc. GST)
$165.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.503 | $150.30 |
*price indicative
- RS Stock No.:
- 288-7353
- Distrelec Article No.:
- 300-70-482
- Mfr. Part No.:
- C295
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Number of Pairs | 2 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.22mm² | |
| Cable Length | 100m | |
| Jacket Colour | White | |
| Outside Diameter | 3.8mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Number of Pairs 2 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.22mm² | ||
Cable Length 100m | ||
Jacket Colour White | ||
Outside Diameter 3.8mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Voltage 150V | ||
- COO (Country of Origin):
- IT
The Alarm Cable is a high-quality alarm cable designed for various applications. With features such as White Soft Flame Retardant PVC Sheath, Shielding with Aluminium polyester tape, and Insulation with PVC, this alarm cable is reliable and durable.
White Soft Flame Retardant PVC Sheath for safety
Shielding with Aluminium polyester tape for protection
Insulation with PVC for durability
Conductor Resistance 90 Ω/Km ± 5% for efficient performance
Max Rated Voltage 150 V for safe operation
Operative Temperature -20/+70°C for versatility
Related links
- Cabloswiss PFSK Series Multi-Core Industrial Cable 0.22 mm² Black White Sheath Polyvinyl
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Cabloswiss PFSK Series Multi-Core Industrial Cable 0.22 mm² Black Grey Sheath Polyvinyl
- Cabloswiss PFK Series Multi-Core Industrial Cable 0.5 mm² Black White Sheath Polyvinyl Chloride
