Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-880
- Distrelec Article No.:
- 300-93-103
- Mfr. Part No.:
- LI-YY 2X0.25 MM*2
- Brand:
- Cabloswiss
Subtotal (1 reel of 100 metres)*
$148.33
(exc. GST)
$163.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $148.33 | $1.483 |
*price indicative
- RS Stock No.:
- 349-880
- Distrelec Article No.:
- 300-93-103
- Mfr. Part No.:
- LI-YY 2X0.25 MM*2
- Brand:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TAB DIN 47100, VDE 0207-4, VDE 0295 cl.5, VDE 207-5 | |
| Conductor Material | Bare Copper | |
| Series | LiYY | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TAB DIN 47100, VDE 0207-4, VDE 0295 cl.5, VDE 207-5 | ||
Conductor Material Bare Copper | ||
Series LiYY | ||
Voltage 30V | ||
- COO (Country of Origin):
- DE
The Cabloswiss Cable LiYY 2 x 0.25mm² has bare copper conductors according to VDE 0295 cl.5 and insulation made of PVC compound type Yl2, in compliance with VDE 0207-4. The bending radius is 15 x D for static applications, and it operates within a temperature range of -20°C to +80°C (static application).
Working voltage 300 V
Test Voltage 1500 V
Insulation resistance 20 M .Km min at 20°C
Colour Grey
Related links
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
