Tasker Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-7355
- Distrelec Article No.:
- 300-74-041
- Mfr. Part No.:
- C4050 CPR
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$726.00
(exc. GST)
$799.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $7.26 | $726.00 |
*price indicative
- RS Stock No.:
- 288-7355
- Distrelec Article No.:
- 300-74-041
- Mfr. Part No.:
- C4050 CPR
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 6.6mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 6.6mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Voltage 500V | ||
- COO (Country of Origin):
- IT
The Braided Shielded Cable is a high-quality product suitable for various applications. With a Black Soft Flame Retardant PVC Sheath and Braided Shielding of O.F.C. Red Copper, this cable offers excellent performance and durability. It is designed to meet the standards of DIN 47100 and features cores insulation in White, Brown, Green, and Yellow colors. The Stranded O.F.C. Red Copper formation ensures reliable conductivity and the cable is marked for easy identification.
Black Soft Flame Retardant PVC Sheath for protection and safety
Braided Shielding O.F.C. Red Copper for superior signal quality
Cores Insulation with Soft Flame Retardant PVC in White, Brown, Green, and Yellow colors for easy identification
Stranded O.F.C. Red Copper formation for enhanced conductivity
Nominal Cross section of 4x0.50 mm² for efficient performance
Related links
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.22 mm² White Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- RS PRO 16/2/12C Series Multi-Core Industrial Cable 50 m, Black Sheath Polyvinyl Chloride
- RS PRO 16/2/3A Series Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- RS PRO 16/2/4C Series Multi-Core Industrial Cable 500 m, Black Sheath Polyvinyl Chloride
- RS PRO 16/2/18C Series Multi-Core Industrial Cable 25 m, Black Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
