Cabloswiss LI-YCY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$329.37

(exc. GST)

$362.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$329.37$3.294

*price indicative

RS Stock No.:
350-041
Mfr. Part No.:
LI-YCY 4X0.25 MM*2
Brand:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.25mm²

Cable Length

100m

Jacket Colour

Grey

Minimum Operating Temperature

-5°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0207-4, VDE 0207-5, DIN 47100, VDE 0295

Conductor Material

Bare Copper

Series

LI-YCY

Voltage

30V

COO (Country of Origin):
DE
The Cabloswiss Multicore cable with a shield and a durable sheath, designed for low-frequency data transmission. It features fine-wire construction, offering flexibility and resistance to electromagnetic interference. This cable is ideal for industrial applications, ensuring reliable performance in both fixed and flexible installations.

CY Copper Shield

PVC jacket material

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy