Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 288-7350
- Distrelec Article No.:
- 300-74-029
- Mfr. Part No.:
- C213
- Brand:
- Tasker
Subtotal (1 reel of 100 metres)*
$434.00
(exc. GST)
$477.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $4.34 | $434.00 |
*price indicative
- RS Stock No.:
- 288-7350
- Distrelec Article No.:
- 300-74-029
- Mfr. Part No.:
- C213
- Brand:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.1mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 6.1mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The LiYCY Cable is a shielded cable designed for electronics and data applications. With its high-quality construction and Italian craftsmanship, this cable is a reliable choice for various projects.
Grey Soft PVC Sheath for durability and flexibility
Braided Shielding in O.F.C. Tinned Copper, providing 85% coverage, for optimal signal protection
Cores Insulation with Soft PVC according to DIN 47100 Standards, ensuring safe and efficient operation
Stranded O.F.C. Red Copper formation for high conductivity
Conductor Resistance of 75 Ω/Km ± 5% for reliable performance
Max Rated Voltage of 49 V for safe operation in various settings
Operative Temperature range of -15/+70°C for versatility
Related links
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 100 m, Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 100 m, Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.22 mm² White Sheath Polyvinyl Chloride
- Cabloswiss LI-YCY Series Multi-Core Industrial Cable 500 m, Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
