Lapp UNITRONIC LiYCY Series Data Cable 10 Cores 0.75 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-6652
- Distrelec Article No.:
- 300-49-429
- Mfr. Part No.:
- 34710
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$1,701.93
(exc. GST)
$1,872.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,701.93 | $17.019 |
*price indicative
- RS Stock No.:
- 288-6652
- Distrelec Article No.:
- 300-49-429
- Mfr. Part No.:
- 34710
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.75mm² | |
| Number of Cores | 10 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Bare Copper | |
| Voltage | 500V | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.75mm² | ||
Number of Cores 10 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Series UNITRONIC LiYCY | ||
Conductor Material Bare Copper | ||
Voltage 500V | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
- COO (Country of Origin):
- CN
The Lapp UNITRONIC LIYCY 10X0,75 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It has 10 cores and 0.75 mm2 cross sectional area of the conductor. It has PVC sheath and is grey in colour.
For use in dry and damp interiors
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² Grey Sheath Polyurethane
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Polyvinyl Fluoride
- RS PRO LIYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.5 to 2 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² Grey Sheath Polyurethane
