Lapp UNITRONIC LiYCY Series Data Cable 2 Cores 1 mm² Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-6653
- Distrelec Article No.:
- 301-80-436
- Mfr. Part No.:
- 34802
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$160.55
(exc. GST)
$176.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $160.55 | $3.211 |
*price indicative
- RS Stock No.:
- 288-6653
- Distrelec Article No.:
- 301-80-436
- Mfr. Part No.:
- 34802
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Outside Diameter | 6mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Screened/Unscreened | Screened | |
| Conductor Material | Bare Copper | |
| Series | UNITRONIC LiYCY | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Outside Diameter 6mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Screened/Unscreened Screened | ||
Conductor Material Bare Copper | ||
Series UNITRONIC LiYCY | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The Lapp UNITRONIC LIYCY 2X1 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It has 2 cores and 1 mm2 cross sectional area of the conductor. It has PVC sheath and is grey in colour.
For use in dry and damp interiors
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LIYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
