Lapp Data Cable 0.75 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 288-6644
- Distrelec Article No.:
- 301-73-012
- Mfr. Part No.:
- 28603
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$154.30
(exc. GST)
$169.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $154.30 | $3.086 |
*price indicative
- RS Stock No.:
- 288-6644
- Distrelec Article No.:
- 301-73-012
- Mfr. Part No.:
- 28603
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 50575, EN 13501-6, RoHS | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 50575, EN 13501-6, RoHS | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The Lapp UNITRONIC LiYY 3x0,75 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It has 3 cores and 0.75 mm2 cross sectional area of the conductor. It has PVC sheath and is grey in colour.
For use in dry and damp interiors
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Data Cable 0.75 mm² Grey Sheath Polyurethane
- Lapp Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 100 m, Grey Sheath Polyvinyl Fluoride
- RS PRO LIYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.22 mm² Grey Sheath Polyvinyl Chloride
