Kabeltronik Twisted Pair Cable, 8 Cores, 0.5 mm², 20 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4690
Distrelec Article No.:
301-10-232
Mfr. Part No.:
LIFYY 8X0.5 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.5 mm²

Number of Cores

8

American Wire Gauge

20 AWG

Length

100m

Sheath Colour

Black

Cable Type

Multicore

COO (Country of Origin):
DE
The cable is designed to provide reliable and efficient electrical connections for various applications. With its superior construction and performance, this cable is a must-have for any project that requires secure power transmission.

Flexible 8X0.5 MM² cable design for easy installation and handling
High-quality construction ensures long-lasting performance
Suitable for various electrical projects and applications
Precision engineering for reliable electrical connections
Meets industry standards for safety and effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy