Kabeltronik Twisted Pair Cable, 10 Cores, 0.14 mm², Screened, 26 AWG, 100m, Control Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$567.87

(exc. GST)

$624.66

(inc. GST)

RS Stock No.:
284-4842
Distrelec Article No.:
301-10-261
Mfr. Part No.:
PURTRONIC-D HIGHFLEX 10X0.14 M
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.14 mm²

Number of Cores

10

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

Cable Type

Control

Cable Shape

Round

COO (Country of Origin):
DE
The cable is a highly flexible, halogen-free, and shielded control cable with a PUR jacket. It is ideal for use in measurement, signal, control, and regulation technology, as well as in mechanically demanding environments. With high flexibility, a low outer diameter, and excellent mechanical and chemical resistance, this cable is a top choice for demanding applications.

18x0.10mm copper conductor for optimal conductivity
TPE-E (Hytrel) halogen-free insulation for safety
Cu spiral shield for protection against interference
Operating voltage of 500V for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy