Kabeltronik Twisted Pair Cable, 4 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-2966
Distrelec Article No.:
301-13-448
Mfr. Part No.:
UL-LIYY 4XAWG26. 2464/1061
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.14 mm²

Number of Cores

4

American Wire Gauge

26 AWG

Length

100m

Sheath Colour

Black

Cable Type

Multicore

COO (Country of Origin):
DE
The control cables comply with UL standards and are suitable for use in various applications within measuring and control engineering, signal technology, and impulse technology. Compliance with UL specifications is essential for products exported to the American market. The use of SR-PVC as core insulation makes this model well-suited for gumption clamping technology, such as LSA+. Additionally, the outer jacket is highly resistant to oils, petrol, and weather conditions, as well as UV-resistant, due to the special PVC material used. This ensures durability and reliability even in challenging environments.

Insulation resistance minimum 100 MOhm x km at +20°C
Core insulation semi-rigid PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy