Kabeltronik Twisted Pair Cable, 2 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-2964
- Distrelec Article No.:
- 300-73-270
- Mfr. Part No.:
- UL-LIYY 2XAWG26 2464/1061
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$130.07
(exc. GST)
$143.08
(inc. GST)
- RS Stock No.:
- 284-2964
- Distrelec Article No.:
- 300-73-270
- Mfr. Part No.:
- UL-LIYY 2XAWG26 2464/1061
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 26 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 26 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The shielded control cable designed for use in various fields of measuring and control engineering, as well as signal and impulse technology. It is compliant with UL specifications, making it suitable for export to the American market. The cable features copper conductors and a semi-rigid PVC insulation, providing excellent performance and durability. The special PVC jacket offers resistance to oils, petrol, weather, and UV rays. With its tinned copper braid shielding, this cable effectively prevents electrical noise interference. It is available in different dimensions and can be ordered in reels or rings.
Flexible and durable construction
Rated for use in various environments
High-quality materials ensure long-lasting performance
Suitable for a wide range of electrical applications
Color-coded wires for easy installation
Rated for use in various environments
High-quality materials ensure long-lasting performance
Suitable for a wide range of electrical applications
Color-coded wires for easy installation
Related links
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.56 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik UL-LIYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
