Kabeltronik Twisted Pair Cable, 6 Cores, 0.14 mm², 26 AWG, 100m, Multicore Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-2958
Distrelec Article No.:
301-25-955
Mfr. Part No.:
UL-LIYCY 6XAWG26 2464/1061
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.14 mm²

Number of Cores

6

American Wire Gauge

26 AWG

Length

100m

Sheath Colour

Black

Cable Type

Multicore

COO (Country of Origin):
DE
The Multicore Cable is shielded with CY copper shielding and consists of 6 cores, each with a cross-sectional area of 0.14mm². It is made of PVC material and is available in a length of 100 meters.

Conductor insulation semi-rigid PVC
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy