Kabeltronik PURTRONI Series Twisted Pair Cable 7 Cores 0.14 mm² 100 m Grey Sheath Polyurethane

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4841
Distrelec Article No.:
301-04-325
Mfr. Part No.:
PURTRONIC HIGHFLEX 7X0.14 MM²
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

PURTRONI

Product Type

Twisted Pair Cable

Number of Cores

7

Cross Sectional Area

0.14 mm²

Cable Length

100 m

Jacket Colour

Grey

Jacket Material

Polyurethane

Conductor Material

Copper

Conductor Type

Stranded

Distrelec Product Id

301-04-325

Fire Behaviour

Halogen Free

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-40 °C

Outside Diameter

4.6 mm

Standards/Approvals

No

Voltage

500 V

COO (Country of Origin):
DE
The cable is a highly flexible, halogen-free, and shielded control cable with a PUR jacket. It is ideal for use in measurement, signal, control, and regulation technology, as well as in mechanically demanding environments. With high flexibility, a low outer diameter, and excellent mechanical and chemical resistance, this cable is a top choice for demanding applications.

Bare stranded copper wire conductor for reliable performance

TPE-E (Hytrel) core insulation for safety and durability

PUR outer jacket for protection against mechanical stress and chemical exposure

Insulation resistance of at least 10MOhm x km at +20°C for secure operation

Operating voltage of 500V and testing voltage of 1200V for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy