Kabeltronik SENSOCO Series Twisted Pair Cable 4 Cores 0.09 mm² 100 m Black Sheath Polyurethane
- RS Stock No.:
- 284-4885
- Distrelec Article No.:
- 301-10-266
- Mfr. Part No.:
- SENSOCORD-M 4X0.09 MM²
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$227.74
(exc. GST)
$250.51
(inc. GST)
- RS Stock No.:
- 284-4885
- Distrelec Article No.:
- 301-10-266
- Mfr. Part No.:
- SENSOCORD-M 4X0.09 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | SENSOCO | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.09 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 301-10-266 | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -30 °C | |
| Outside Diameter | 3.4 mm | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series SENSOCO | ||
Product Type Twisted Pair Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.09 mm² | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 301-10-266 | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -30 °C | ||
Outside Diameter 3.4 mm | ||
Standards/Approvals No | ||
Voltage 300 V | ||
- COO (Country of Origin):
- DE
The Multicore Cable is YY type, unshielded, and made of Polyurethane (PUR) material. It consists of 4 cores, each with a cross-sectional area of 0.09mm², and comes in a length of 100 meters. The cable is colored black.
Operational temperature -40 to 80 Degree Celsius
Test voltage 1.2 kV
Related links
- Kabeltronik Sensocord-M Series Twisted Pair Cable 100 m, Black Sheath Polyurethane
- Kabeltronik SENSOCO Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik Twisted Pair Cable 0.09 mm² 28 AWG Multicore Cable
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyurethane
- Kabeltronik Twisted Pair Cable 0.09 mm² 100m, Multicore Cable
- RS PRO YY Series Twisted & Multipair Industrial Cable 100 m, Black Sheath Polyurethane

