Kabeltronik Control Cable, 3 Cores, 0.14 mm², YY, Unscreened, 100m, Grey Polyurethane PUR Sheath, 26 AWG
- RS Stock No.:
- 283-6474
- Distrelec Article No.:
- 300-73-268
- Mfr. Part No.:
- PURTRONIC HIGHFLEX 3X0.14 MM
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$170.00
(exc. GST)
$187.00
(inc. GST)
- RS Stock No.:
- 283-6474
- Distrelec Article No.:
- 300-73-268
- Mfr. Part No.:
- PURTRONIC HIGHFLEX 3X0.14 MM
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 AWG | |
| Sheath Material | Polyurethane PUR | |
| Control Cable Type | YY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Cores 3 | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Sheath Material Polyurethane PUR | ||
Control Cable Type YY | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The PURtronic High flex control cable is a high-flexible, halogen-free miniature cable with a PUR outer jacket, ideal for measuring, signal, control, and regulation technology applications. With high flexibility, small outside diameter, and excellent mechanical and chemical resistance, these cables are designed to meet various industrial needs.
Bare stranded copper wire conductor for optimal performance
TPE-E (Hytrel) halogen-free core insulation for safety
Operating voltage of 500V for versatile applications
Temperature range of -40°C to +80°C for reliable performance in extreme conditions
Packaged in 100m rings for convenience
Available in different dimensions to suit various requirements
TPE-E (Hytrel) halogen-free core insulation for safety
Operating voltage of 500V for versatile applications
Temperature range of -40°C to +80°C for reliable performance in extreme conditions
Packaged in 100m rings for convenience
Available in different dimensions to suit various requirements
Related links
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- Kabeltronik PURtronic-D Highflex Control Cable Screened Grey Polyurethane Sheath
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Kabeltronik PURTRONI Series Twisted Pair Cable 100 m, Grey Sheath Polyurethane
- Kabeltronik PURTRONIC Multicore Cable 0.14mm² 100 m, Grey Polyurethane Sheath
