RS PRO Multi-Core Industrial Cable 3 Cores 0.14 mm² 100 m Grey Sheath PUR
- RS Stock No.:
- 349-578
- Mfr. Part No.:
- 212031400
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$170.00
(exc. GST)
$187.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $170.00 | $1.70 |
*price indicative
- RS Stock No.:
- 349-578
- Mfr. Part No.:
- 212031400
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 3 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 3 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Conductor Material Copper | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The RS PRO Multicore Cable is designed for measuring, signal, control, and regulation technology. Its Durable jacket ensures high flexibility and resistance to mechanical and chemical stress. Ideal for demanding environments, it offers reliable performance and long-lasting durability.
Grey colour
PUR jacket material
100 m cable
YY Unshielded
Related links
- RS PRO PURtronic D Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyurethane
- Kabeltronik PURtronic D Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyurethane
- Kabeltronik PURTRONIC Series Control Cable 0.14 mm² Grey Sheath Polyurethane
- Kabeltronik PURTRONI Series Twisted Pair Cable 100 m, Grey Sheath Polyurethane
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
