Kabeltronik LiYY Series Twisted Pair Cable 12 Cores 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 284-4747
- Distrelec Article No.:
- 301-10-257
- Mfr. Part No.:
- LIYY 12 X 0.25 MM2
- Brand:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$345.38
(exc. GST)
$379.92
(inc. GST)
- RS Stock No.:
- 284-4747
- Distrelec Article No.:
- 301-10-257
- Mfr. Part No.:
- LIYY 12 X 0.25 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LiYY | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30110257 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | No | |
| Voltage | 900 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LiYY | ||
Product Type Twisted Pair Cable | ||
Number of Cores 12 | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30110257 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals No | ||
Voltage 900 V | ||
- COO (Country of Origin):
- SK
The highly reliable and versatile control cable. With its high flexibility and small outside diameter, it is perfect for use in measuring, signal, control, and regulation technology, as well as call plants and data processing. This cable is designed for optimal performance and durability in various applications. Its conductor is made of bare stranded copper wire, ensuring excellent conductivity. The PVC insulation and jacket provide protection against external factors and ensure long-lasting performance. With its temperature range of -30°C to +70°C, it can withstand both static and dynamic conditions.
Flexible and easy to install for convenient usage
Excellent signal transmission capabilities for superior performance
Durable construction ensures long-lasting use
Suitable for use in harsh environmental conditions
High-quality materials for reliable connections
Related links
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 50 m, Grey Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCO Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYY 4X0 Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride

