Kabeltronik LiFYY Series Twisted Pair Cable 3 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 284-4685
- Distrelec Article No.:
- 300-90-310
- Mfr. Part No.:
- LIFYY 3X0.25 MM2
- Brand:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
$102.91
(exc. GST)
$113.20
(inc. GST)
- RS Stock No.:
- 284-4685
- Distrelec Article No.:
- 300-90-310
- Mfr. Part No.:
- LIFYY 3X0.25 MM2
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LiFYY | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 50 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30090310 | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LiFYY | ||
Product Type Twisted Pair Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 50 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30090310 | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The cable is designed to provide reliable and efficient electrical connections for various applications. With its superior construction and performance, this cable is a must-have for any project that requires secure power transmission.
Flexible 3X0.25 MM2 cable construction for easy installation and handling
Durable materials ensure long-lasting performance
Designed for efficient power transmission without signal interference
Ideal for use in industrial, commercial, and residential applications
Related links
- Kabeltronik LIFYY 4X0 Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYY 2X0 Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCO Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 50 m, Grey Sheath Polyvinyl Chloride

