RS PRO LiYY Series Multi-Core Industrial Cable 12 Pairs 0.25 mm² 100 m Grey Sheath PVC
- RS Stock No.:
- 349-688
- Mfr. Part No.:
- 011202500
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$345.38
(exc. GST)
$379.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $345.38 | $3.454 |
*price indicative
- RS Stock No.:
- 349-688
- Mfr. Part No.:
- 011202500
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 12 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.1mm | |
| Minimum Operating Temperature | 30°C | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0207, RoHS, REACH, CE | |
| Voltage | 350V | |
| Series | LiYY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 12 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.1mm | ||
Minimum Operating Temperature 30°C | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0207, RoHS, REACH, CE | ||
Voltage 350V | ||
Series LiYY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is suitable for measuring, control, and signal technology applications. Its durable jacket ensures reliability and resistance to environmental factors. Designed for versatility, it is ideal for both professional and industrial use, delivering dependable performance in demanding environments.
Grey colour
Cable length 100 m
PVC jacket material
YY Unshielded
Related links
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- RS PRO LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
- Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath Polyvinyl Chloride
