Kabeltronik UL-LIYY Series Twisted Pair Cable 4 Cores 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 284-2965
- Distrelec Article No.:
- 301-25-958
- Mfr. Part No.:
- UL-LIYY 4XAWG20 2464/1061
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$319.40
(exc. GST)
$351.34
(inc. GST)
- RS Stock No.:
- 284-2965
- Distrelec Article No.:
- 301-25-958
- Mfr. Part No.:
- UL-LIYY 4XAWG20 2464/1061
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | UL-LIYY | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.56 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30125958 | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -15 °C | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series UL-LIYY | ||
Product Type Twisted Pair Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.56 mm² | ||
Cable Length 100 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30125958 | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -15 °C | ||
Standards/Approvals No | ||
Voltage 300 V | ||
- COO (Country of Origin):
- DE
The control cables comply with UL standards and are suitable for use in various applications within measuring and control engineering, signal technology, and impulse technology. Compliance with UL specifications is essential for products exported to the American market. The use of SR-PVC as core insulation makes this model well-suited for gumption clamping technology, such as LSA+. Additionally, the outer jacket is highly resistant to oils, petrol, and weather conditions, as well as UV-resistant, due to the special PVC material used. This ensures durability and reliability even in challenging environments.
Insulation resistance minimum 100 MOhm x km at +20°C
Core insulation semi-rigid PVC
Related links
- Kabeltronik Twisted Pair Cable 0.56 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable, 0.56 mm²
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable

