Kabeltronik Twisted Pair Cable, 6 Cores, 0.22 mm², 24 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-2956
- Distrelec Article No.:
- 301-25-954
- Mfr. Part No.:
- UL-LIYCY 6XAWG24 2464/1061
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$517.26
(exc. GST)
$568.99
(inc. GST)
- RS Stock No.:
- 284-2956
- Distrelec Article No.:
- 301-25-954
- Mfr. Part No.:
- UL-LIYCY 6XAWG24 2464/1061
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.22 mm² | |
| Number of Cores | 6 | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Sheath Colour | Black | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.22 mm² | ||
Number of Cores 6 | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Sheath Colour Black | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The shielded control cable suitable for various applications in the fields of measuring and control engineering. With tinned copper braid shielding and semi-rigid PVC core insulation, this cable is resistant to oils, petrol, and weather conditions. It offers excellent insulation resistance and operates at 300V, making it ideal for use in signal and impulse technology.
High-quality UL-LIYCY data cable
6XAWG24 2464/1061 specification
Reliable performance for industrial applications
Ensures seamless data transmission
Suitable for use in demanding environments
6XAWG24 2464/1061 specification
Reliable performance for industrial applications
Ensures seamless data transmission
Suitable for use in demanding environments
Related links
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.25 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.56 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.08 mm² 100m, Multicore Cable
