Kabeltronik Twisted Pair Cable 0.56 mm²
- RS Stock No.:
- 284-2961
- Distrelec Article No.:
- 300-90-355
- Mfr. Part No.:
- UL-LIYY 10XAWG20 2464/2517
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$736.20
(exc. GST)
$809.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $7.362 | $736.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$705.47
(exc. GST)
$776.02
(inc. GST)
- RS Stock No.:
- 284-2961
- Distrelec Article No.:
- 300-90-355
- Mfr. Part No.:
- UL-LIYY 10XAWG20 2464/2517
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.56 mm² | |
| Distrelec Product Id | 30090355 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.56 mm² | ||
Distrelec Product Id 30090355 | ||
- COO (Country of Origin):
- DE
The control cable is designed for connections in all fields of measuring and control engineering, as well as in signal and impulse technology. With a tinned stranded copper wire conductor and special PVC jacket, this cable is highly resistant to oils, petrol, weather, and UV rays. Its core insulation allows for gumption clamping technology, making it versatile and reliable for various applications.
Tinned stranded copper wire conductor for conductivity and durability
Special PVC jacket for resistance to oils, petrol, weather, and UV rays
Suitable for gumption clamping technology with core insulation
Ideal for connections in measuring, control engineering, and signal technology
Related links
- Kabeltronik UL-LIYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.56 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.14 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.22 mm² 100m, Multicore Cable
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted & Multipair Industrial Cable Black Sheath Polyvinyl Chloride

