Kabeltronik UL LIYY Series Multi-Core Industrial Cable 8 Pairs 0.56 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-549
- Mfr. Part No.:
- 095042009
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$319.40
(exc. GST)
$351.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $319.40 | $3.194 |
*price indicative
- RS Stock No.:
- 349-549
- Mfr. Part No.:
- 095042009
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 8 | |
| Cross Sectional Area | 0.56 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 5.7mm | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, RoHS | |
| Voltage | 30V | |
| Conductor Material | Copper | |
| Series | UL LIYY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 8 | ||
Cross Sectional Area 0.56 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 5.7mm | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, RoHS | ||
Voltage 30V | ||
Conductor Material Copper | ||
Series UL LIYY | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore cable is suitable for measuring and control engineering, as well as signal and impulse technology. Its durable jacket ensures resistance to oils, weather, and UV rays, providing reliable performance in demanding environments. Designed for versatility, it is ideal for professional and industrial applications.
Black Colour
YY Unshielded
Cable length 100 m
PVC Jacket Material
Related links
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LIYY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL-LIYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Control Cable 0.56 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.22 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik UL LiYCY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
