Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 200 m Purple Sheath Polyethylene
- RS Stock No.:
- 265-8849
- Mfr. Part No.:
- 6XV18300ET20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,001.27
(exc. GST)
$1,101.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,001.27 |
*price indicative
- RS Stock No.:
- 265-8849
- Mfr. Part No.:
- 6XV18300ET20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 1 | |
| Product Type | Multi-Core Industrial Cable | |
| Cable Length | 200m | |
| Jacket Colour | Purple | |
| Outside Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyethylene | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Fire Behaviour | Flame Resistant | |
| Series | PROFIBUS | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 1 | ||
Product Type Multi-Core Industrial Cable | ||
Cable Length 200m | ||
Jacket Colour Purple | ||
Outside Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyethylene | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
Fire Behaviour Flame Resistant | ||
Series PROFIBUS | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- SK
The Siemens PROFIBUS FC standard bus cable have 2-wire. This cable is shielded and manufactured with special configuration for quick assembly. It is available in length size of 200 meter.
Shield resistance per length maximum 9.5 Ω/km
Silicon-free
UL approval
EAC approval
Related links
- Siemens PROFIBUS Series Multi-Core Industrial Cable 20 m, Purple Sheath Polyethylene
- Siemens PROFIBUS Series Multi-Core Industrial Cable 100 m, Purple Sheath Polyethylene
- Siemens PROFIBUS Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens FOUNDATION FIELDBUS Series Multi-Core Industrial Cable 1000 m, Yellow Sheath Polyethylene
- Siemens PB ECOFAST Series Data Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens FOUNDATION FIELDBUS Series Multi-Core Main Power Cable Blue Sheath Polyethylene
- Siemens PB ECOFAST Series Data Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Data Cable 1.5 mm² Purple Sheath Polyethylene
