Siemens PROFIBUS Series Multipair Cable 3 Pairs 6 Cores 1.5 mm² 10 m Purple Sheath Polyethylene

Subtotal (1 reel of 20 units)*

$496.09

(exc. GST)

$545.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$496.09$24.805

*price indicative

RS Stock No.:
265-8850
Mfr. Part No.:
6XV18300MH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multipair Cable

Number of Pairs

3

Cross Sectional Area

1.5mm²

Number of Cores

6

Cable Length

10m

Jacket Colour

Purple

Outside Diameter

11mm

Minimum Operating Temperature

-35°C

Conductor Type

Stranded

Jacket Material

Polyethylene

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, UL, REACH

Conductor Material

Tin Copper Wire

Series

PROFIBUS

Voltage

100V

Fire Behaviour

Flame Resistant

COO (Country of Origin):
DE
The Siemens PROFIBUS marine cable SIENOPYR is a copper cable with 2 cores. It is used for fixed installation on ships and offshore facilities in all enclosed

spaces and on open decks.

Insulation resistance coefficient is 16000 GΩ·m

Operating voltage RMS value of 100 V

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy