Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 20 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$108.75

(exc. GST)

$119.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.75

*price indicative

RS Stock No.:
265-8845
Mfr. Part No.:
6XV18300EN20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Multi-Core Industrial Cable

Number of Pairs

1

Cable Length

20m

Jacket Colour

Purple

Outside Diameter

8mm

Jacket Material

Polyethylene

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

REACH, RoHS, UL, CE, EAC

Voltage

100V

Conductor Material

Tin Copper Wire

Series

PROFIBUS

Fire Behaviour

Flame Resistant

COO (Country of Origin):
SK

Siemens PROFIBUS Series Multicore Industrial Cable, 20m Length, 8mm Outer Diameter - 6XV18300EN20


This multicore industrial cable is designed for fast and reliable communication in automation and control systems. It connects devices within PROFIBUS networks, ensuring efficient data transmission over its 20m length. The screened cable reduces signal interference, maintaining the integrity of communications in industrial environments.

Features & Benefits


• Shielded design minimises electromagnetic interference

• Aluminium foil with a braided tin-plated copper screen for strength

• Operating temperature range of -40 to +75°C provides versatility

• Bending radius accommodates various installation scenarios

• High attenuation ratings enhance signal integrity

• 2-core configuration simplifies installation and connection

Applications


• Suitable for connecting PROFBUS devices in industrial settings

• Ideal for fast, permanent installations

• Appropriate for automation systems requiring dependable data transmission

• Compatible with electrical equipment in challenging environments

How should the cable be handled during installation?


It is important to maintain the minimum bending radius to prevent damage and ensure optimal performance; for single bends, it should not be less than 37.5mm.

Can this cable be used in outdoor applications?


Yes, it is resistant to UV radiation, making it suitable for outdoor use, provided other installation requirements are met.

What is the voltage rating of this cable?


The operating voltage rating is 100V RMS, suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy