Siemens PB ECOFAST Series Data Cable 3 Pairs 6 Cores 1.5 mm² 20 m Purple Sheath Polyethylene
- RS Stock No.:
- 265-8880
- Mfr. Part No.:
- 6XV18307BN20
- Brand:
- Siemens
Subtotal (1 unit)*
$508.73
(exc. GST)
$559.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.73 |
*price indicative
- RS Stock No.:
- 265-8880
- Mfr. Part No.:
- 6XV18307BN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 1.5mm² | |
| Number of Cores | 6 | |
| Cable Length | 20m | |
| Jacket Colour | Purple | |
| Outside Diameter | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyethylene | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, EAC, UL, RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 100V | |
| Series | PB ECOFAST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 1.5mm² | ||
Number of Cores 6 | ||
Cable Length 20m | ||
Jacket Colour Purple | ||
Outside Diameter 11mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyethylene | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, EAC, UL, RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Tin Copper Wire | ||
Voltage 100V | ||
Series PB ECOFAST | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS ECOFAST hybrid cable is pre-assembled with ECOFAST plug and socket. This is trailable cable and it has length of 20 meter.
Hybrid cable for connection of ECOFAST stations
Shield resistance per length maximum: 15 Ω/km
Insulation resistance coefficient: 20 GΩ·m
Operating voltage maximum: 80 V
Related links
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Data Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Data Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
