Siemens PROFIBUS Series Multi-Core Industrial Cable 1 Pairs 100 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$584.65

(exc. GST)

$643.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$584.65

*price indicative

RS Stock No.:
265-8856
Mfr. Part No.:
6XV18301ET10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Pairs

1

Product Type

Multi-Core Industrial Cable

Cable Length

100m

Jacket Colour

Purple

Outside Diameter

8mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyethylene

Conductor Type

Solid

Maximum Operating Temperature

75°C

Standards/Approvals

UL

Conductor Material

Tin Copper Wire

Voltage

80V

Series

PROFIBUS

Fire Behaviour

Flame Resistant

COO (Country of Origin):
SK

Siemens PROFIBUS Series Multicore Industrial Cable, 100 m Length - 6XV18301ET10


This multicore industrial cable is designed for effective communication in automation and control systems, particularly for industries using PROFIBUS technology. Its features enhance efficiency and dependability, allowing for quick and straightforward installations in challenging environments.

Features & Benefits


• Shielded design minimises electromagnetic interference for improved performance

• Flame resistant for enhanced safety in extreme conditions

• Flexible construction with a minimum bending radius ensures adaptability

• Durable PVC outer sheath provides long-term performance

• 150Ω characteristic impedance for stable signal transmission

• Operates within a temperature range of -40 to 75°C

Applications


• Connecting field devices in automation systems

• Ideal for PROFIBUS applications in industrial settings

• Suitable for environments requiring flame-resistant materials

• Employed in installations needing quick and efficient deployment

• Used in areas with common electromagnetic interference

What type of installation is suitable for this cable?


It is intended for quick and permanent installations in industrial environments.

Can this cable be used in outdoor environments?


It is suitable for various ambient conditions, but avoid direct exposure.

What precautions should I take when installing it?


Follow the guidelines for bending radius and do not exceed the maximum tensile load.

Is this cable compatible with existing PROFIBUS systems?


Yes, it is designed for seamless integration with standard PROFIBUS applications.

How should I store this cable before installation?


Store it in a dry, controlled environment to maintain performance and integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy