Siemens PB ECOFAST Series Data Cable 3 Pairs 6 Cores 1.5 mm² 5 m Purple Sheath Polyethylene

Subtotal (1 unit)*

$245.89

(exc. GST)

$270.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.89

*price indicative

RS Stock No.:
265-8877
Mfr. Part No.:
6XV18307BH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Cable

Number of Pairs

3

Cross Sectional Area

1.5mm²

Number of Cores

6

Cable Length

5m

Jacket Colour

Purple

Outside Diameter

11mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyethylene

Conductor Type

Stranded

Maximum Operating Temperature

60°C

Standards/Approvals

UL, EAC, RoHS, REACH

Fire Behaviour

Flame Resistant

Conductor Material

Tin Copper Wire

Series

PB ECOFAST

Voltage

100V

COO (Country of Origin):
DE
The Siemens PROFIBUS ECOFAST hybrid cable is pre-assembled with ECOFAST plug and socket. This is trailable cable and it has length of 5 meter.

Hybrid cable for connection of ECOFAST stations

Shield resistance per length maximum: 15 Ω/km

Insulation resistance coefficient: 20 GΩ·m

Operating voltage maximum: 80 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy