Siemens ENERGY CABLE Series Multipair Cable 2 Pairs 4 Cores 1.5 mm² 1 km Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 265-8823
- Mfr. Part No.:
- 6XV18012B
- Brand:
- Siemens
Subtotal (1 reel of 20 metres)*
$219.26
(exc. GST)
$241.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $219.26 | $10.963 |
*price indicative
- RS Stock No.:
- 265-8823
- Mfr. Part No.:
- 6XV18012B
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multipair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 1.5mm² | |
| Number of Cores | 4 | |
| Cable Length | 1km | |
| Jacket Colour | Black | |
| Outside Diameter | 7.7mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, REACH, EAC, RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 600V | |
| Series | ENERGY CABLE | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multipair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 1.5mm² | ||
Number of Cores 4 | ||
Cable Length 1km | ||
Jacket Colour Black | ||
Outside Diameter 7.7mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, REACH, EAC, RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 600V | ||
Series ENERGY CABLE | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
Siemens 6XV Series Power Cable, 4 Cores, 1.5mm² Cross Sectional Area - 6XV18012B
This power cable provides a four-core copper supply line designed for low-voltage power distribution and connection of 24V supplies within industrial networks. It is supplied on reels up to 1000 m and features a black PVC outer sheath with colour-coded core insulation to support straightforward identification and installation in control and communication environments.
Features and Benefits:
• 600 V rated voltage for robust insulation performance
• Stranded copper conductor for enhanced flexibility and routing
• 90 °C maximum operating temperature for high-temperature operation
• Flame-resistant jacket to limit fire propagation risks
• Oil-resistant compound for improved chemical durability
• Stranded copper conductor for enhanced flexibility and routing
• 90 °C maximum operating temperature for high-temperature operation
• Flame-resistant jacket to limit fire propagation risks
• Oil-resistant compound for improved chemical durability
Applications
• Suitable for powering control cabinets and PLC interfaces
• Used with cable trays and flexible routing in machinery
• Ideal for connection of 24 V power supplies in automation systems
• Can be used for long runs supplied from 1000 m reels
• Used for installations requiring black outer-sheath identification
• Used with cable trays and flexible routing in machinery
• Ideal for connection of 24 V power supplies in automation systems
• Can be used for long runs supplied from 1000 m reels
• Used for installations requiring black outer-sheath identification
What conductor construction does this cable use?
It uses stranded copper conductors with conductor class 5 to improve flexibility.
What environmental temperatures are allowed during installation?
The permitted installation temperature range is -20 °C to +90 °C for operation, with permanent installation down to -30 °C.
How does the cable perform against oils and water?
The sheath compound is oil resistant per EN 50290-2-22 and meets water resistance per UL 758 at 75 °C.
What mechanical endurance can be expected under repeated bending?
The cable is rated for 2,000,000 bending cycles with specified minimum bend radii for single and multiple bends.
Which approvals and conformity marks are present on the cable?
The cable holds UL/ETL listings, EAC approval, and complies with RoHS and REACH requirements.
Related links
- Siemens ENERGY CABLE Series Multi-Core Main Power Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 20 AWG Silver Sheath Polyvinyl Chloride
- Belden 3084A Series Multipair Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2-LIFYCY TP Series Multipair Cable 0.2 mm² Grey Sheath Polyvinyl Chloride
- Belden 9842LS Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden 3107ENH Series Control Cable 1000 m, Black Sheath Low Smoke Zero Halogen
- Belden YE00418 Series Multipair Industrial Cable 152 m, Silver Sheath Polyvinyl Chloride
- Belden 9744 Series Multipair Industrial Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
