RS PRO 2-LIFYCY TP Series Multipair Cable 2 Pairs 0.2 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 348-777
- Distrelec Article No.:
- 301-25-923
- Mfr. Part No.:
- 820402000
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$538.25
(exc. GST)
$592.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $538.25 | $5.383 |
*price indicative
- RS Stock No.:
- 348-777
- Distrelec Article No.:
- 301-25-923
- Mfr. Part No.:
- 820402000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multipair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.2mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN 47100, REACH, RoHS, VDE 0207 | |
| Series | 2-LIFYCY TP | |
| Conductor Material | Copper Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multipair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.2mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN 47100, REACH, RoHS, VDE 0207 | ||
Series 2-LIFYCY TP | ||
Conductor Material Copper Plated | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multipair cable features 2 pairs of 2 conductors with a cross-section of 0.2 mm² each, made of bare copper, insulated with grey PVC, and is supplied in a 100 meter length.
Strands 102
Cable type data cable
Cross-Section 24 AWG
Related links
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multipair Cable 0.08 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2 LIFYCY TP Series Multi-Core Industrial Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 2-LIFYCY Series Twisted Pair Cable 100 m, Grey Sheath Polyvinyl Chloride
- Belden 3084A Series Multipair Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable, 0.08 mm²
- Belden 8205 Series Multipair Cable 20 AWG Silver Sheath Polyvinyl Chloride
