Belden 8205 Series Multipair Cable 2 Pairs 20 AWG 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 475-731
- Distrelec Article No.:
- 301-18-412
- Mfr. Part No.:
- 8205.01152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$526.88
(exc. GST)
$579.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $526.88 | $3.466 |
*price indicative
- RS Stock No.:
- 475-731
- Distrelec Article No.:
- 301-18-412
- Mfr. Part No.:
- 8205.01152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Multipair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 20AWG | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 0.18in | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Euroclass Eca | |
| Voltage | 300V | |
| Fire Behaviour | CPR UKCA Class: Eca, FT4 CPR, UL1685 FT4 Loading, CPR | |
| Conductor Material | Tin Copper Wire | |
| Series | 8205 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Multipair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 20AWG | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 0.18in | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Euroclass Eca | ||
Voltage 300V | ||
Fire Behaviour CPR UKCA Class: Eca, FT4 CPR, UL1685 FT4 Loading, CPR | ||
Conductor Material Tin Copper Wire | ||
Series 8205 | ||
- COO (Country of Origin):
- NL
Belden 8205 Series Multipair Cable, 2 Cores, 20 AWG Wire Gauge - 8205.01152
This multipair cable features two conductors made from 20 AWG tinned copper. With an overall length of 152m, it is designed for versatile electronic applications, including low voltage analogue and digital signals. This screened multipair cable is constructed with shielded PVC for enhanced durability and protection against electromagnetic interference.
Features & Benefits
• Screened design prevents interference for clean signal transmission
• Voltage rating of 300V ensures suitability for various installations
• Constructed with tinned copper for better conductivity and corrosion resistance
• PVC insulation and outer jacket provide robust environmental protection
• Compliant with Euroclass Eca standards for fire safety and performance
• Suitable for high operating temperatures ranging from -20°C to +60°C
Applications
• Used for transmitting low voltage analogue signals
• Ideal for low voltage digital control systems
• Employed in panel wiring for audio and computer communication
• Suitable for industrial environments requiring reliable electrical connections
What type of insulation is used, and how does it benefit performance?
The insulation is made from PVC, which provides excellent moisture resistance and electrical insulation. This enhances the cable's performance in various applications and ensures long-term reliability in indoor environments.
How does the shielding in this cable improve its functionality?
The shielding effectively reduces the impact of electromagnetic interference, ensuring that signals are transmitted clearly without degradation. This is particularly beneficial in automated systems and sensitive electronic applications.
What is the maximum current capacity for the conductors at a typical temperature?
The maximum current capacity is approximately 3.7 Amps per conductor when operating at 20ºC, making it suitable for various low voltage applications without the risk of overheating.
In what type of environments is this cable recommended for use?
It is recommended for indoor use, particularly in plenum spaces, and is designed to withstand fluctuations in temperature while maintaining electrical safety standards.
Related links
- Belden 8205 Series Multipair Cable 0.5 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00418 Series Multipair Industrial Cable 152 m, Silver Sheath Polyvinyl Chloride
- Belden 9744 Series Multipair Industrial Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
- Belden 8164 Series Multipair Industrial Cable 0.23 mm² Silver Sheath Polyvinyl Chloride
- Belden 9841 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9844 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00418 Series Multipair Industrial Cable 30 m, Silver Sheath Polyvinyl Chloride
