Belden 3084A Series Multipair Cable 2 Pairs 4 Cores 0.34 mm² 305 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4220
- Distrelec Article No.:
- 301-30-408
- Mfr. Part No.:
- 3084A T5U1000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$4,338.00
(exc. GST)
$4,771.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,338.00 | $14.223 |
*price indicative
- RS Stock No.:
- 282-4220
- Distrelec Article No.:
- 301-30-408
- Mfr. Part No.:
- 3084A T5U1000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Multipair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.34 mm² | |
| Number of Cores | 4 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 1.8mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Series | 3084A | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Multipair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 1.8mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Series 3084A | ||
- COO (Country of Origin):
- US
The Belden cable features a tinned copper conductor, tinned copper braid shield and a PVC outer jacket.
Operating temperature -20 degree celcius to +60 degree celcius
Insulation material PE
Related links
- Belden 3084A Series Data Cable 0.6 mm² Grey Sheath Polyvinyl Chloride
- Belden 9844 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 0.34 mm² Black Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 20 AWG Silver Sheath Polyvinyl Chloride
- Belden 8723 Series Data Cable 0.34 mm² Chrome Sheath Polyvinyl Chloride
- Belden YE00418 Series Multipair Industrial Cable 152 m, Silver Sheath Polyvinyl Chloride
- Belden 9744 Series Multipair Industrial Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
- Siemens ENERGY CABLE Series Multipair Cable 1.5 mm² Black Sheath Polyvinyl Chloride
