Siemens 6XV1850 Series Twisted Pair Cable 20 m Green Sheath Polyvinyl Chloride
- RS Stock No.:
- 203-3341
- Mfr. Part No.:
- 6XV1850-0AH10
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$232.97
(exc. GST)
$256.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $232.97 | $11.649 |
| 5 + | $209.68 | $10.484 |
*price indicative
- RS Stock No.:
- 203-3341
- Mfr. Part No.:
- 6XV1850-0AH10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 20m | |
| Jacket Colour | Green | |
| Outside Diameter | 640μm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, EAC, CE | |
| Voltage | 225V | |
| Series | 6XV1850 | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Twisted Pair Cable | ||
Cable Length 20m | ||
Jacket Colour Green | ||
Outside Diameter 640μm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, EAC, CE | ||
Voltage 225V | ||
Series 6XV1850 | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
The Siemens 4 core industrial twisted pair cable for industrial Ethernet. It has overlapped aluminium-clad foil, sheathed in an overall braided shield of tin-plated copper wires type shield design.
Green in colour
Polyethylene insulation
- RS Stock No. 2033300
- Mfr. Part No. 6XV1831-2A
1 Reel of 20 Metre(s)
$170.34
- RS Stock No. 2033299
- Mfr. Part No. 6XV1830-5EH10
1 Reel of 20 Metre(s)
$130.56
- RS Stock No. 2033207
- Mfr. Part No. 6XV1830-0EH10
1 Reel of 20 Metre(s)
$143.50
- RS Stock No. 2033325
- Mfr. Part No. 6XV1830-5FH10
1 Reel of 20 Metre(s)
$202.06
Related links
- Belden YE00820 Series Multi-Core Industrial Cable 0.5 mm² Green Sheath Polyvinyl Chloride
- AXINDUS EIB Series Twisted Pair Cable 100 m, Green Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Green Sheath
- Phoenix Contact 14038 Series Data Cable 1000 m, Green Sheath Polyvinyl Chloride
- Siemens 6XV18 Series Data Cable Green Sheath Polyvinyl Chloride
- Siemens PCF Series Multi-Core Industrial Cable 250 m, Green Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCO Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride












