Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 250 m Green Sheath Polyvinyl Chloride
- RS Stock No.:
- 265-8901
- Mfr. Part No.:
- 6XV18613AT25
- Brand:
- Siemens
Subtotal (1 unit)*
$4,577.87
(exc. GST)
$5,035.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,577.87 |
*price indicative
- RS Stock No.:
- 265-8901
- Mfr. Part No.:
- 6XV18613AT25
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 1 | |
| Cable Length | 250m | |
| Jacket Colour | Green | |
| Outside Diameter | 7.2mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Fire Behaviour | Flame Resistant | |
| Series | PCF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 1 | ||
Cable Length 250m | ||
Jacket Colour Green | ||
Outside Diameter 7.2mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Fire Behaviour Flame Resistant | ||
Series PCF | ||
- COO (Country of Origin):
- CZ
The Siemens PCF standard cable is a fiber-optic cable with plastic cladding. It is pre-assembled with 2x2 BFOC plugs. It is insertion aid cable with length of 250 meter.
Bandwidth length product at 650 nm is 17 GHz·m
Silicon-free
Related links
- Siemens PCF Series Multi-Core Industrial Cable 150 m, Green Sheath Polyurethane
- Belden YE00820 Series Multi-Core Industrial Cable 0.5 mm² Green Sheath Polyvinyl Chloride
- Belden 70001E Series Multi-Core Industrial Cable 120 m, Black Sheath Polyvinyl Chloride
- Belden 3106A Series Multi-Core Industrial Cable 0.36 mm² Black Sheath Polyvinyl Chloride
- Belden YE00906 Series Multi-Core Industrial Cable 0.5 mm² Green Sheath Low Smoke Zero Halogen
- Siemens ENERGY CABLE Series Multi-Core Main Power Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
