Phoenix Contact 14038 Series Data Cable 0.34 mm² 1 km Green Sheath Polyvinyl Chloride
- RS Stock No.:
- 268-804
- Mfr. Part No.:
- 1403891
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$12,914.55
(exc. GST)
$14,206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,914.55 |
*price indicative
- RS Stock No.:
- 268-804
- Mfr. Part No.:
- 1403891
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34 mm² | |
| Cable Length | 1km | |
| Jacket Colour | Green | |
| Outside Diameter | 6.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame resistance according to UL | |
| Conductor Material | Tin Plated Copper | |
| Series | 14038 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34 mm² | ||
Cable Length 1km | ||
Jacket Colour Green | ||
Outside Diameter 6.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame resistance according to UL | ||
Conductor Material Tin Plated Copper | ||
Series 14038 | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable offers a reliable, high performance solution for demanding industrial applications. Designed to support PROFINET and EtherCAT communications, it combines advanced engineering with robust materials to ensure optimal signal integrity and durability. With its shielded construction and PVC jacket, this cable provides excellent protection against interference, enabling uninterrupted data transmission even in challenging environments. The product is meticulously crafted to meet stringent commercial and technical requirements, making it well suited for both fixed and flexible installations.
Suitable for both fixed and flexible installations
Colour coded inner wires simplify installation and maintenance
Environmentally friendly with compliance to EU RoHS and REACH standards
Wide operational temperature range ensures performance in diverse conditions
Optimized conductor structure enhances signal clarity
Versatile cable type fits a variety of industrial communication protocols
Related links
- RS PRO LIYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Black Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable Grey Sheath Polyvinyl Chloride
- Siemens 6XV18 Series Data Cable Green Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus CF240 Series Data Cable 100 m, Silver Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
