AXINDUS EIB Series Twisted Pair Cable 4 Cores 0.8 mm² 100 m Green Sheath

Subtotal (1 reel of 100 metres)*

$268.19

(exc. GST)

$295.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$268.19$2.682

*price indicative

RS Stock No.:
642-624
Mfr. Part No.:
CBUSEIBC100
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Twisted Pair Cable

Cross Sectional Area

0.8mm²

Number of Cores

4

Cable Length

100m

Jacket Colour

Green

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Voltage

300V

Series

EIB

COO (Country of Origin):
TN
The CAE Groupe EIB CBUS cable is used to transmit information for Building Technical Management.

RoHS compliant

Flame retardant

Bare solid copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy