Belden 9841NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-735
- Mfr. Part No.:
- 9841NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$9,124.37
(exc. GST)
$10,036.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,124.37 | $18.249 |
*price indicative
- RS Stock No.:
- 631-735
- Mfr. Part No.:
- 9841NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.1mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Fire Behaviour | IEC 60332-3-22 | |
| Conductor Material | Tinned Copper | |
| Series | 9841NH | |
| Voltage | 300V | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.1mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Fire Behaviour IEC 60332-3-22 | ||
Conductor Material Tinned Copper | ||
Series 9841NH | ||
Voltage 300V | ||
Core Strands 7 x 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9841NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9841NH.00500
This twisted & multipair industrial cable is designed to transmit signals and power within control and automation systems where reduced smoke and halogen emissions are required. It combines flexible conductors and a flame-retardant sheath to perform in industrial installations subject to temperature extremes and electrical loading.
Features & Benefits
• Tinned copper stranded conductors deliver enhanced Flex life
• Low smoke zero halogen sheath reduces toxic gas under fire
• Meets IEC 60332-3-22 flame test for improved fire behaviour
• Rated for 300V to support typical control circuits
• Operates between -45°C and 80°C for harsh environments
• RoHS compliance supports restricted-substance requirements
• Low smoke zero halogen sheath reduces toxic gas under fire
• Meets IEC 60332-3-22 flame test for improved fire behaviour
• Rated for 300V to support typical control circuits
• Operates between -45°C and 80°C for harsh environments
• RoHS compliance supports restricted-substance requirements
**Applications**
• Suitable for factory automation signal wiring in confined spaces
• Ideal for machine control cabling in panel and cabinet installations
• Used for interconnection of sensors and actuators in plants
• Can be used for robotics harnesses requiring high-flex conductors
• Suitable for electrical installations prioritising reduced smoke output
• Ideal for machine control cabling in panel and cabinet installations
• Used for interconnection of sensors and actuators in plants
• Can be used for robotics harnesses requiring high-flex conductors
• Suitable for electrical installations prioritising reduced smoke output
What conductor construction provides flexibility for routing?
The conductors are stranded with a 7x32 arrangement and tinned finish to aid repeated flexing and solderability while resisting corrosion.
How does the outer material behave during combustion?
The jacket is formulated to emit low levels of smoke and no halogenated acids when exposed to flame, reducing toxic and corrosive residues.
What is the cables typical application voltage and pair count?
It is intended for use at up to 300V and contains a single twisted pair for simple signal or power paths.
How large is the overall cable profile for conduit planning?
The cable has an outside diameter of 6.1 mm, allowing Compact routing in trays and conduits.
Related links
- Belden 9841NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELW Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
