Belden 9842NH Series Twisted Pair Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-623
- Mfr. Part No.:
- 9842NH.00152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$3,763.05
(exc. GST)
$4,139.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,763.05 | $24.757 |
*price indicative
- RS Stock No.:
- 631-623
- Mfr. Part No.:
- 9842NH.00152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 152m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.65mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 32AWG | |
| Series | 9842NH | |
| Core Strands | 7 x 32AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cable Length 152m | ||
Jacket Colour Chrome | ||
Outside Diameter 8.65mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Size of Strands 32AWG | ||
Series 9842NH | ||
Core Strands 7 x 32AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- NL
Belden 9842NH Series Twisted & Multipair Industrial Cable, 152m Cable Length, Chrome Jacket - 9842NH.00152
This twisted & multipair industrial cable is designed for signal and control installations in industrial environments. It combines two paired conductors with a halogen-reduced sheath to provide safer operation where smoke and corrosive gases must be minimised. The construction supports use in automation and instrumentation systems requiring flexible, stranded conductors and moderate-voltage distribution.
Features & Benefits
• Stranded tinned copper conductors enable enhanced flexibility for routing
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• IEC60332-1-2 fire behaviour ensures single-flame resistance for safety
• Rated for operation between -45°C and 80°C for wide environmental tolerance
• 300V insulation rating suits standard industrial control circuits
• RoHS compliance supports restricted-substance requirements in installations
• Low Smoke Zero Halogen jacket reduces toxic emissions during fire
• IEC60332-1-2 fire behaviour ensures single-flame resistance for safety
• Rated for operation between -45°C and 80°C for wide environmental tolerance
• 300V insulation rating suits standard industrial control circuits
• RoHS compliance supports restricted-substance requirements in installations
**Applications**
• Suitable for factory automation signal wiring in confined spaces
• Ideal for control cabinet interconnections and instrumentation loops
• Used for robotics harnesses where flexibility and reduced smoke are required
• Can be used for machine-to-machine signal pairs in production lines
• Ideal for control cabinet interconnections and instrumentation loops
• Used for robotics harnesses where flexibility and reduced smoke are required
• Can be used for machine-to-machine signal pairs in production lines
What conductor construction supports frequent flexing during installation?
The cable uses stranded conductors arranged as 7x32 strands per core, which improves bend endurance and handling compared with solid wire.
How does the sheath perform in situations requiring low contaminant output?
The outer jacket is a Low Smoke Zero Halogen compound formulated to limit hazardous gases and dense smoke if the sheath is exposed to fire.
What voltage environments is it suitable for?
It is specified for 300V systems, matching common industrial control and instrumentation voltage requirements.
How long is the supplied reel and what jacket colour aids Visual identification?
The cable is supplied in a 152 m length and features a chrome-coloured outer jacket for straightforward identification.
Related links
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 152 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Data Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
