Belden 9536ELW Series Twisted Pair Cable 3 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-627
- Mfr. Part No.:
- 9536ELW.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,900.86
(exc. GST)
$4,290.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,900.86 | $7.802 |
*price indicative
- RS Stock No.:
- 631-627
- Mfr. Part No.:
- 9536ELW.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 3 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 500m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.6mm | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Series | 9536ELW | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 3 | ||
Product Type Twisted Pair Cable | ||
Cable Length 500m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.6mm | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
Series 9536ELW | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- NL
Belden 9536ELW Series Twisted & Multipair Industrial Cable, 500m Cable Length, Chrome Jacket - 9536ELW.00500
This twisted & multipair industrial cable is designed for signal and data transmission in demanding automation and electrical installations. It combines multiple twisted pairs with a low-emission outer sheath to reduce hazard in confined spaces and maintain signal integrity across interconnects in manufacturing and machinery environments.
Features & Benefits
• 3-pair configuration delivers organised multi-channel connectivity
• Tinned copper stranded conductor offers corrosion resistance and flexibility
• 7x32 strand count provides mechanical pliability for frequent movement
• Low Smoke Zero Halogen sheath reduces toxic emissions during combustion
• IEC 60332-1-2 fire behaviour improves circuit survival during single-cable flame tests
• Rated for +70°C maximum continuous operation supporting elevated ambient use
• Tinned copper stranded conductor offers corrosion resistance and flexibility
• 7x32 strand count provides mechanical pliability for frequent movement
• Low Smoke Zero Halogen sheath reduces toxic emissions during combustion
• IEC 60332-1-2 fire behaviour improves circuit survival during single-cable flame tests
• Rated for +70°C maximum continuous operation supporting elevated ambient use
**Applications**
• Suitable for sensor and actuator wiring in automated production lines
• Ideal for cabinet-to-panel communication in machine control systems
• Used for inter-device connections within robotics installations
• Can be used for short-run fieldbus or control signal distribution
• Used with mobile equipment requiring flexible multipair cabling
• Ideal for cabinet-to-panel communication in machine control systems
• Used for inter-device connections within robotics installations
• Can be used for short-run fieldbus or control signal distribution
• Used with mobile equipment requiring flexible multipair cabling
What conductor construction helps with repeated flexing?
The conductor is stranded with a 7x32 configuration, which increases bend resilience and prevents early wire fatigue compared with solid conductors.
How does the sheath material influence site safety?
The outer material is Low Smoke Zero Halogen, which limits corrosive and dense smoke emission, aiding evacuation and reducing damage to nearby electronics if combustion occurs.
What temperature extremes can it tolerate during service?
It is specified to operate down to -15°C and up to +70°C, covering typical indoor and many industrial ambient conditions.
What regulatory or material restrictions apply to selection?
The cable is RoHS-compliant, indicating restricted use of certain hazardous substances in its construction.
How is conductor finish beneficial for terminations?
Conductors are tinned, facilitating soldering and improving contact longevity in screw or crimp terminations.
Related links
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760ELV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
