Belden 7704NH Series Twisted Pair Cable 2 Pairs 22 AWG 500 m White Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-624
- Mfr. Part No.:
- 7704NH.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,643.35
(exc. GST)
$4,007.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,643.35 | $7.287 |
*price indicative
- RS Stock No.:
- 631-624
- Mfr. Part No.:
- 7704NH.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 22 AWG | |
| Cable Length | 500m | |
| Jacket Colour | White | |
| Outside Diameter | 6.5mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EU, UKCA | |
| Voltage | 300V | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Series | 7704NH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 22 AWG | ||
Cable Length 500m | ||
Jacket Colour White | ||
Outside Diameter 6.5mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Solid | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EU, UKCA | ||
Voltage 300V | ||
Conductor Material Bare Copper | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Series 7704NH | ||
- COO (Country of Origin):
- NL
Belden 7704NH Series Twisted & Multipair Industrial Cable, 500m Cable Length, 22AWG Cross Sectional Area - 7704NH.00500
This twisted & multipair industrial cable is designed for signal and control wiring in industrial environments. It combines a two-pair twisted configuration with solid bare copper conductors and a low-smoke zero-halogen outer sheath to maintain circuit integrity and reduce hazardous emissions during fire conditions. The cable is suitable for fixed installation where moderate temperature ranges and a 300V rating are required.
Features and Benefits:
• Solid bare copper conductors enabling consistent conductivity
• 22AWG cross section supporting Compact routing and terminations
• LSZH jacket reducing toxic gases and dense smoke
• Rated for continuous operation up to 80°C
• Withstands storage and use down to -15°C
• Meets IEC 60332-1-2 and IEC 60332-3-24 fire performance
• 22AWG cross section supporting Compact routing and terminations
• LSZH jacket reducing toxic gases and dense smoke
• Rated for continuous operation up to 80°C
• Withstands storage and use down to -15°C
• Meets IEC 60332-1-2 and IEC 60332-3-24 fire performance
Applications
• Suitable for industrial automation control loops
• Ideal for panel wiring in electrical enclosures
• Used for signal transmission in machinery installations
• Can be used for connections within instrumentation racks
• Ideal for panel wiring in electrical enclosures
• Used for signal transmission in machinery installations
• Can be used for connections within instrumentation racks
How is the cable constructed internally?
It contains two individually twisted pairs of solid bare copper conductors with a polymeric LSZH outer sheath designed to limit halogen emissions.
What voltage can the cable safely carry?
The insulation system and conductor construction are specified for a maximum working voltage of 300V.
How does the cable behave in fire scenarios?
The sheath and materials conform to IEC 60332-1-2 and IEC 60332-3-24, indicating limited flame propagation and reduced smoke/halogen output under specified test conditions.
What physical size should be considered when planning installations?
The cable has an outside diameter of 6.5mm suitable for tight bundle routing and tray-filling calculations.
In what formats is the cable supplied?
It is provided on 500m lengths allowing longer continuous runs without intermediate joins.
Related links
- Belden 7704NH Series Multipair Industrial Cable 0.33 mm² White Sheath Low Smoke Zero Halogen
- Belden 9842LV Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
