Belden 8108 Series Multipair Cable 8 Pairs 16 Cores 0.25 mm² 30 m Silver Sheath Polyvinyl Chloride

Subtotal (1 reel of 30 metres)*

$2,217.67

(exc. GST)

$2,439.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,217.67$73.922

*price indicative

RS Stock No.:
282-4231
Distrelec Article No.:
301-76-476
Mfr. Part No.:
8108 060100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

8

Product Type

Multipair Cable

Cross Sectional Area

0.25 mm²

Number of Cores

16

Cable Length

30m

Jacket Colour

Silver

Outside Diameter

1.2mm

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Tin Copper Wire

Voltage

300V

Series

8108

COO (Country of Origin):
US
The Belden cable features 24 AWG stranded copper conductors, twisted pairs and tinned copper braid shield.

Operating temperature -30 degree celcius to +80 degree celcius

Insulation material PE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy