Belden 9841 Series Multipair Cable 1 Pairs 2 Cores 0.25 mm² 30 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4239
- Distrelec Article No.:
- 301-82-135
- Mfr. Part No.:
- 9841.003
- Brand:
- Belden
Subtotal (1 reel of 30 metres)*
$734.88
(exc. GST)
$808.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $734.88 | $24.496 |
*price indicative
- RS Stock No.:
- 282-4239
- Distrelec Article No.:
- 301-82-135
- Mfr. Part No.:
- 9841.003
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 2 | |
| Cable Length | 30m | |
| Jacket Colour | Silver | |
| Outside Diameter | 1.7mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Series | 9841 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 2 | ||
Cable Length 30m | ||
Jacket Colour Silver | ||
Outside Diameter 1.7mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Series 9841 | ||
- COO (Country of Origin):
- NL
The Belden cable features a tinned copper conductor with a 90% shield and a PVC outer jacket.
Operating temperature -30 degree celcius to +80 degree celcius
Insulation material PE
Related links
- Belden 9841 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9841 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 0.5 mm² Silver Sheath Polyvinyl Chloride
- Belden 9844 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9501NH Series Multipair Industrial Cable 0.25 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8205 Series Multipair Cable 20 AWG Silver Sheath Polyvinyl Chloride
- Belden YE00418 Series Multipair Industrial Cable 152 m, Silver Sheath Polyvinyl Chloride
