Belden 9844 Series Multipair Cable 4 Pairs 8 Cores 0.25 mm² 305 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4240
- Distrelec Article No.:
- 110-44-010
- Mfr. Part No.:
- 9844.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$16,866.70
(exc. GST)
$18,553.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $16,866.70 | $55.301 |
*price indicative
- RS Stock No.:
- 282-4240
- Distrelec Article No.:
- 110-44-010
- Mfr. Part No.:
- 9844.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 4 | |
| Product Type | Multipair Cable | |
| Cross Sectional Area | 0.25mm² | |
| Number of Cores | 8 | |
| Cable Length | 305m | |
| Jacket Colour | Silver | |
| Outside Diameter | 9.91mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Series | 9844 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 4 | ||
Product Type Multipair Cable | ||
Cross Sectional Area 0.25mm² | ||
Number of Cores 8 | ||
Cable Length 305m | ||
Jacket Colour Silver | ||
Outside Diameter 9.91mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Series 9844 | ||
- COO (Country of Origin):
- NL
The Belden cable features a 4-pair 24AWG tinned copper cable, a 90 percent shielded overall beam foil, and a PVC outer jacket.
Operating temperature -30 degree celcius to +80 degree celcius
Insulation material PE
Related links
- Belden 9501NH Series Multipair Industrial Cable 0.25 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9841 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9841 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9504 Series Multipair Industrial Cable 305 m, Silver Sheath Polyvinyl Chloride
- Belden 8164 Series Multipair Industrial Cable 0.23 mm² Silver Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 20 AWG Silver Sheath Polyvinyl Chloride
