Lapp UNITRONIC BUS ASI Series Bus Cable 1 Pairs 2 Cores 1.5 mm² Black Sheath TPE

Subtotal (1 reel of 100 metres)*

$627.42

(exc. GST)

$690.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$627.42$6.274

*price indicative

RS Stock No.:
433-382
Mfr. Part No.:
2170831
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

1

Product Type

Bus Cable

Cross Sectional Area

1.5mm²

Number of Cores

2

Jacket Colour

Black

Outside Diameter

10mm

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Jacket Material

TPE

Maximum Operating Temperature

85°C

Standards/Approvals

UL AWM Style 2103, CSA AWM I/II A/B 105°C 300V FT1 acc. to. UL 758 & CSA C22.2 No. 210

Screened/Unscreened

Unscreened

Conductor Material

Tin Copper Wire

Fire Behaviour

Flame Retardant acc. to UL 1581 Sec. 1061 (Cable Flame), Flame Retardant acc. to IEC 60332-1-2

Series

UNITRONIC BUS ASI

Voltage

300V

COO (Country of Origin):
IT
The Lapp Field-Bus Cable is a two-core cable designed for AS-INTERFACE (Actuator-Sensor Interface) systems. It is oil and cutting oil resistant and offers good chemical resistance. The cable is suitable for flexible applications and permanent interior installations. It can also be used in power chains.

RoHS compliant

Tinned copper conductor

TPE outer sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy