Lapp UNITRONIC BUS Series Bus Cable 3 Pairs 0.25 mm² Violet Sheath Polyurethane
- RS Stock No.:
- 433-363
- Mfr. Part No.:
- 2170215
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$725.66
(exc. GST)
$798.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $725.66 | $7.257 |
*price indicative
- RS Stock No.:
- 433-363
- Mfr. Part No.:
- 2170215
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 3 | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Violet | |
| Outside Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60332 1 2, EN ISO 4892 2 2013, EU 2011/65/EU, EU 2014/35/EU, IEC 60332 1 2, VDE 0472 815 | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | UNITRONIC BUS | |
| Conductor Material | Bare Copper | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 3 | ||
Product Type Bus Cable | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Violet | ||
Outside Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60332 1 2, EN ISO 4892 2 2013, EU 2011/65/EU, EU 2014/35/EU, IEC 60332 1 2, VDE 0472 815 | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series UNITRONIC BUS | ||
Conductor Material Bare Copper | ||
Voltage 25V | ||
- COO (Country of Origin):
- IT
The Lapp Cable is designed for bus systems with a data transmission rate of up to 10 MBit/s. The conductors are twisted into pairs to ensure maximum interference suppression of individual signals. Copper screening provides protection against external electromagnetic influences. This cable is intended for limited flexible use and permanent installation in dry and damp indoor environments.
Screened
Stranded bare copper conductor
PE insulation
Related links
- Lapp UNITRONIC BUS Series Bus Cable 0.25 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.22 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable Violet Sheath Polyurethane
- Lapp UNITRONIC BUS Series Bus Cable 0.75 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 0.64 mm², Violet Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 2.5 mm², Black Sheath Rubber
