Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 433-385
- Mfr. Part No.:
- 2170843
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$667.68
(exc. GST)
$734.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $667.68 | $6.677 |
*price indicative
- RS Stock No.:
- 433-385
- Mfr. Part No.:
- 2170843
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Bus Cable | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA 22.2 No. 210, CSA C22.2 No. 214, EN 60332 1 2, EU 2011/65/EU (RoHS), EU 2014/35/EU, FT4 UL 1685, IEC 60332 1 2, IEC 62026 2, UL 13, UL 444, UL 758 | |
| Voltage | 30V | |
| Series | UNITRONIC BUS | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Bus Cable | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA 22.2 No. 210, CSA C22.2 No. 214, EN 60332 1 2, EU 2011/65/EU (RoHS), EU 2014/35/EU, FT4 UL 1685, IEC 60332 1 2, IEC 62026 2, UL 13, UL 444, UL 758 | ||
Voltage 30V | ||
Series UNITRONIC BUS | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- IT
The Lapp Actuator/Sensor Bus Cable is designed according to IEC 62026-2 for the AS-INTERFACE (Actuator-Sensor Interface) networking system in the lower field area. It is ideal for applications with high mechanical stress and requires high oil resistance. The cable is suitable for both fixed installations and flexible use, is flame retardant, and UL approved. It enables data transmission for AS-INTERFACE telegrams and provides power supply to AS-I slaves, masters, repeaters, extenders, and sensors through an unscreened, geometrically-coded two-core flat cable.
RoHS compliant
Tinned copper conductor
PVC outer sheath
Related links
- Lapp UNITRONIC BUS Series Bus Cable Lemon Yellow, Yellow Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable, 1.5 mm²
- Lapp UNITRONIC BUS Series Bus Cable 0.75 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 0.22 mm², Violet Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Thermoplastic Elastomer
- Lapp UNITRONIC BUS Series Bus Cable 2.5 mm², Black Sheath Rubber
- Lapp UNITRONIC BUS Series Bus Cable 0.5 mm², Violet Sheath Polyurethane
