Lapp UNITRONIC BUS Series Bus Cable 2 Pairs 0.25 mm² Violet Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

$856.47

(exc. GST)

$942.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$856.47$8.565

*price indicative

RS Stock No.:
433-369
Mfr. Part No.:
2170273
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

2

Product Type

Bus Cable

Cross Sectional Area

0.25mm²

Jacket Colour

Violet

Outside Diameter

8.4mm

Jacket Material

Polyurethane

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0472 815, UL / cUL Typ CMX UL 444 and CSA C22.2 No.214 02, UL 1581 VW 1, IEC 60332 1 2, EU 2011/65/EU (RoHS)

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Material

Bare Copper

Series

UNITRONIC BUS

Voltage

150V

COO (Country of Origin):
IT
The Lapp Data Cable has UL and cUL approval and is designed for the CAN (Controller Area Network) fieldbus system according to ISO11898, as well as for high performance data networks with 120 Ohms nominal impedance. The second pair can be used to supply electrical power to the logical bus units. The cable’s transmission characteristics conform to the CAN system, ensuring high operating security during data transmission. According to ISO 11898, the maximum data transmission rate is 1 Mbit/s for distances up to 40 meters.

PUR outer sheath

Bare copper conductor

Braid of tinned copper wires screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy